Part Details for IKW20N60H3 by Infineon Technologies AG
Overview of IKW20N60H3 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKW20N60H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IKW20N60H3
|
Mouser Electronics | IGBT Transistors 600V 20A 170W RoHS: Compliant | 0 |
|
$1.4800 / $1.7700 | Order Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
DISTI #
IGBT1191
|
Rutronik | IGBT 600V 40A 1.95V TO247-3 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tube |
Stock DE - 90 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.5300 / $1.8800 | Buy Now |
|
CHIPMALL.COM LIMITED | IKW20N60 - DISCRETE IGBT WITH AN | 110 |
|
$3.6845 | Buy Now |
Part Details for IKW20N60H3
IKW20N60H3 CAD Models
IKW20N60H3 Part Data Attributes
|
IKW20N60H3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW20N60H3
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 241 ns | |
Turn-on Time-Nom (ton) | 37 ns |
Alternate Parts for IKW20N60H3
This table gives cross-reference parts and alternative options found for IKW20N60H3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKW20N60H3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHW40N65R5 | Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IKW20N60H3 vs IHW40N65R5 |
IKW40N120H3 | Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IKW20N60H3 vs IKW40N120H3 |
IHW40N60R | Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-247AD, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | IKW20N60H3 vs IHW40N60R |
IKW15N120H3 | Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IKW20N60H3 vs IKW15N120H3 |
IHW40N60RF | Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IKW20N60H3 vs IHW40N60RF |
IKW30N60H3 | Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IKW20N60H3 vs IKW30N60H3 |