Part Details for IKW15N120T2FKSA1 by Infineon Technologies AG
Overview of IKW15N120T2FKSA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IKW15N120T2FKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7341
|
Newark | Igbt, Single, 1.2Kv, 30A, To-247-3, Dc Collector Current:30A, Collector Emitter Saturation Voltage Vce(On):1.7V, Power Dissipation Pd:235W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Style:To-247, No. Of Pins:3Pins, Rohs Compliant: Yes |Infineon IKW15N120T2FKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 519 |
|
$4.6200 / $7.0900 | Buy Now |
DISTI #
448-IKW15N120T2FKSA1-ND
|
DigiKey | IGBT 1200V 30A 235W TO247-3 Min Qty: 240 Lead time: 19 Weeks Container: Tube | Limited Supply - Call |
|
$2.5311 | Buy Now |
DISTI #
IKW15N120T2FKSA1
|
Avnet Americas | IGBT, 30 A, 1.7 V, 235 W, 1.2 kV, TO-247, 3 Pins - Rail/Tube (Alt: IKW15N120T2FKSA1) RoHS: Compliant Min Qty: 127 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 224 Partner Stock |
|
$2.5900 / $2.8800 | Buy Now |
DISTI #
IKW15N120T2FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 30A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IKW15N120T2FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
V99:2348_06378876
|
Arrow Electronics | Trans IGBT Chip N-CH 1200V 30A 235W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1107 | Americas - 266 |
|
$2.5090 / $4.3040 | Buy Now |
DISTI #
E02:0323_00171131
|
Arrow Electronics | Trans IGBT Chip N-CH 1200V 30A 235W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2317 | Europe - 152 |
|
$2.2882 / $3.9435 | Buy Now |
|
Future Electronics | IGBT 1200V 30A 235W TO247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$2.3600 / $2.4900 | Buy Now |
DISTI #
61346296
|
Verical | Trans IGBT Chip N-CH 1200V 30A 235W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1107 | Americas - 266 |
|
$2.5260 / $2.5770 | Buy Now |
DISTI #
75724267
|
Verical | Trans IGBT Chip N-CH 1200V 30A 235W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2346 | Americas - 240 |
|
$3.1125 / $3.4875 | Buy Now |
DISTI #
69121411
|
Verical | Trans IGBT Chip N-CH 1200V 30A 235W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2317 | Americas - 150 |
|
$2.4118 / $3.9630 | Buy Now |
Part Details for IKW15N120T2FKSA1
IKW15N120T2FKSA1 CAD Models
IKW15N120T2FKSA1 Part Data Attributes
|
IKW15N120T2FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW15N120T2FKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 626 ns | |
Turn-on Time-Nom (ton) | 61 ns |