There are no models available for this part yet.
Overview of IKT-120-400-1717-D by connectBlue
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1717G-E1-A | Renesas Electronics Corporation | N Channel Power MOSFET | |
UPA1717G-E1-AT | Renesas Electronics Corporation | N Channel Power MOSFET | |
SLG59M1717V-EVB | Renesas Electronics Corporation | SLG59M1717V Evaluation Board |
Price & Stock for IKT-120-400-1717-D by connectBlue
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IKT-120-400-1717-D
|
TME | Braids, insulated earthing tape, 120mm2, Ø1: 17mm, Ø2: 17mm Min Qty: 1 | 5 |
|
$50.0300 / $84.4300 | Buy Now |