Part Details for IKPL3 by Fluke Corporation
Overview of IKPL3 by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKPL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5515
|
Newark | Fluke 1000V Insulated 3 Pliers Kit Rohs Compliant: Na |Fluke IKPL3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.9900 | Buy Now |
DISTI #
676-IKPL3
|
Mouser Electronics | Pliers & Tweezers 1000V IND 3 PLIERS SCRWDRVR STARTER KIT RoHS: Compliant | 0 |
|
$208.9900 | Order Now |
|
Onlinecomponents.com | Insulated tools starter kit - 3 plier - 1000V (long nose plier - diagonal cutter - linesman combination plier) roll-up tool pouch. | 0 |
|
$197.9900 / $219.9900 | Buy Now |
|
NAC | INSULATED 3UNITS PLIER KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
33884.1
|
TestEquity LLC | Fluke IKPL3 Plier Kit, 1000 VAC, 1500 VDC, Insulated, CMV Steel, Ergonomic, 8" Long | 2 |
|
$214.4900 | Buy Now |