Part Details for IKP40N65F5XKSA1 by Infineon Technologies AG
Overview of IKP40N65F5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IKP40N65F5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKP40N65F5XKSA1-ND
|
DigiKey | IGBT 650V 74A TO220-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
606 In Stock |
|
$1.6830 / $3.6000 | Buy Now |
DISTI #
IKP40N65F5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 74A 3-Pin TO-220 Tube - Rail/Tube (Alt: IKP40N65F5XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.0869 | Buy Now |
DISTI #
726-IKP40N65F5XKSA1
|
Mouser Electronics | IGBT Transistors IGBT PRODUCTS RoHS: Compliant | 975 |
|
$1.7500 / $3.6000 | Buy Now |
|
Future Electronics | IKP40N65F5 Series 650 V 74 A 55 W Through Hole DuoPack IGBT - PG-TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.7200 / $1.8100 | Buy Now |
DISTI #
IKP40N65F5
|
TME | Transistor: IGBT, 650V, 46A, 255W, TO220-3, F5 Min Qty: 1 | 0 |
|
$2.2600 / $3.6500 | RFQ |
|
Ameya Holding Limited | Transistor: IGBT, 650V, 46A, 255W, TO220-3, Series: F5 | 487 |
|
RFQ | |
DISTI #
SP000973412
|
EBV Elektronik | Trans IGBT Chip N-CH 650V 74A 3-Pin TO-220 Tube (Alt: SP000973412) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | EBV - 500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$3.0100 | Buy Now |
Part Details for IKP40N65F5XKSA1
IKP40N65F5XKSA1 CAD Models
IKP40N65F5XKSA1 Part Data Attributes:
|
IKP40N65F5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKP40N65F5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 74 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 4.8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 200 ns | |
Turn-on Time-Nom (ton) | 34 ns | |
VCEsat-Max | 2.1 V |