Transistors
IKP04N60T
Infineon Technologies AG
Description: Insulated Gate Bipolar Transistor, 8A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN

Overview of IKP04N60T by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IKP04N60T by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 726-IKP04N60T
Mouser Electronics IGBTs LOW LOSS DuoPack 600V 4A RoHS: Compliant 1053
  • 1 $1.5200
  • 10 $1.2500
  • 100 $0.9180
  • 500 $0.8760
  • 1,000 $0.6720
  • 2,500 $0.6320
  • 5,000 $0.5970
  • 10,000 $0.5910
$0.5910 / $1.5200 Buy Now
CHIPMALL.COM LIMITED TO-220-3 IGBTs ROHS 465
  • 5 $1.5393
  • 50 $1.2039
  • 150 $1.0710
  • 500 $1.0106
  • 2,500 $0.9849
$0.9849 / $1.5393 Buy Now
LCSC TO-220-3 IGBT Transistors / Modules ROHS 460
  • 1 $1.6034
  • 10 $1.3878
  • 50 $1.2541
  • 100 $1.1156
  • 500 $1.0527
  • 1,000 $1.0259
$1.0259 / $1.6034 Buy Now

CAD Models for IKP04N60T by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IKP04N60T by Infineon Technologies AG

IKP04N60T
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Additional Feature
HIGH SWITCHING SPEED
Case Connection
COLLECTOR
Collector Current-Max (IC)
8 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
5.7 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
42 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
207 ns
Turn-on Time-Nom (ton)
21 ns
Want to compare parts?
  1. IKP04N60T
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor, 8A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
    VS

Related Parts for IKP04N60T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IKP04N60T by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IKP04N60T by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IKP04N60T would you like to use for your alert(s)?
  • Please alert me when IKP04N60T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IKP04N60T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IKP04N60T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IKP04N60T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IKP04N60T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IKP04N60T by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: