Part Details for IKP01N120H2 by Infineon Technologies AG
Results Overview of IKP01N120H2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IKP01N120H2 Information
IKP01N120H2 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IKP01N120H2
IKP01N120H2 CAD Models
IKP01N120H2 Part Data Attributes
|
IKP01N120H2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKP01N120H2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 3.2A I(C), 1200V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3.2 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 3.9 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 493 ns | |
Turn-on Time-Nom (ton) | 20.9 ns |
IKP01N120H2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature of the IKP01N120H2 is 175°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 150°C for optimal performance and reliability.
-
To ensure proper cooling, it's essential to provide a good thermal interface between the device and the heat sink. Apply a thin layer of thermal interface material (TIM) to the device's drain pad, and ensure the heat sink is properly mounted and secured. Additionally, consider the thermal resistance of the PCB and the surrounding environment.
-
The recommended gate drive voltage for the IKP01N120H2 is between 10V and 15V. However, the device can tolerate gate voltages up to 20V. It's essential to ensure the gate drive voltage is within the recommended range to prevent damage to the device.
-
To protect the IKP01N120H2 from overvoltage and overcurrent, consider implementing overvoltage protection (OVP) and overcurrent protection (OCP) circuits in your design. These circuits can help prevent damage to the device in case of voltage or current surges.
-
Yes, the IKP01N120H2 is suitable for high-frequency switching applications due to its low gate charge and internal gate resistance. However, it's essential to consider the device's switching characteristics, such as the rise and fall times, and ensure the device is properly driven to prevent oscillations and ringing.