Part Details for IKN06N60RC2ATMA1 by Infineon Technologies AG
Overview of IKN06N60RC2ATMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKN06N60RC2ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0767
|
Newark | Igbt, Single, 600V, 8A, Sot-223-3 Rohs Compliant: Yes |Infineon IKN06N60RC2ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1633 |
|
$0.4280 / $0.9780 | Buy Now |
DISTI #
448-IKN06N60RC2ATMA1CT-ND
|
DigiKey | IGBT 600V 8A SOT223-3 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5676 In Stock |
|
$0.3006 / $0.9100 | Buy Now |
DISTI #
IKN06N60RC2ATMA1
|
Avnet Americas | IGBT, 8 A, 2 V, 7.2 W, 600 V, SOT-223, 3 Pins - Tape and Reel (Alt: IKN06N60RC2ATMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3728 | Buy Now |
DISTI #
726-IKN06N60RC2ATMA1
|
Mouser Electronics | IGBT Transistors HOME APPLIANCES 14 RoHS: Compliant | 2940 |
|
$0.3000 / $0.9100 | Buy Now |
DISTI #
IKN06N60RC2ATMA1
|
Avnet Americas | IGBT, 8 A, 2 V, 7.2 W, 600 V, SOT-223, 3 Pins - Tape and Reel (Alt: IKN06N60RC2ATMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3728 | Buy Now |
|
Ameya Holding Limited | 1470 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 5 | 3000 |
|
$0.9465 / $1.0430 | Buy Now |
|
CHIPMALL.COM LIMITED | RC Drives 2 600 V, 6 A IGBT Discrete in PG- SOT-223 package. The RC-D2 with the monolithically integrated diode offers improvements of the performance, controllability and reliability compared to the RC-DF. | 1000 |
|
$0.4942 | Buy Now |
DISTI #
SP005349951
|
EBV Elektronik | IGBT, 8 A, 2 V, 7.2 W, 600 V, SOT-223, 3 Pins (Alt: SP005349951) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3886357RL
|
element14 Asia-Pacific | IGBT, SINGLE, 600V, 8A, SOT-223-3 RoHS: Compliant Min Qty: 100 Container: Reel | 1633 |
|
$0.3572 / $0.5968 | Buy Now |