Part Details for IKN0203000 by APEM Inc
Results Overview of IKN0203000 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IKN0203000 Information
IKN0203000 by APEM Inc is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for IKN0203000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H6735
|
Newark | Dip Sw, Spst, 0.1A, 24Vdc, Smd, No. Of Circuits:2Circuits, Switch Actuator Style:Slide, Switch Mo... more RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 176 |
|
RFQ | |
DISTI #
009175003702906
|
Avnet Abacus | DIP SIP Switch 2 Circuits Slide Surface Mount SPST 24 VDC 100 mA (Alt: 009175003702906) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IKN0203000
IKN0203000 CAD Models
IKN0203000 Part Data Attributes
|
IKN0203000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IKN0203000
APEM Inc
Slide Dip Switch, 2 Switches, DPST, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6 mm | |
Body Height | 2.85 mm | |
Body Length or Diameter | 7.3 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BRONZE | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER | |
Washability | ULTRASONIC |
Alternate Parts for IKN0203000
This table gives cross-reference parts and alternative options found for IKN0203000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKN0203000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMS702-E | Fujisoku Corporation | Check for Price | SLIDE DIP SWITCH-2SWITCHES, DPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | IKN0203000 vs SMS702-E |
SMS702 | Fujisoku Corporation | Check for Price | SLIDE DIP SWITCH-2SWITCHES, DPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | IKN0203000 vs SMS702 |