-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IKH0203000 by APEM Inc is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ6881
|
Newark | Dip Switch, 2Pos, 0.025A, 24Vdc, Smd Rohs Compliant: Yes |Apem IKH0203000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 543 |
|
$1.7300 / $2.6600 | Buy Now |
DISTI #
679-4024-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2399 In Stock |
|
$2.4280 / $3.9300 | Buy Now |
DISTI #
642-IKH0203000
|
Mouser Electronics | DIP Switches / SIP Switches 2POS SPST 0.1A 24VDC 1/2 Pitch DIP Switch RoHS: Compliant | 1344 |
|
$2.2300 / $3.6000 | Buy Now |
DISTI #
70621004
|
RS | 2 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator | APEM Components IKH0203000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 | RFQ |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube RoHS: Compliant |
906 In Stock |
|
$1.7500 / $2.7300 | Buy Now |
DISTI #
51553797
|
Verical | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1511 | Americas - 900 |
|
$2.5870 / $3.5490 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 20 |
|
$6.0000 / $9.2000 | Buy Now |
DISTI #
IKH0203000
|
Avnet Abacus | SMT Half pitch DIL switch with tape seal IC tubes (Alt: IKH0203000) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 35 Weeks, 0 Days | Abacus - 250 |
|
Buy Now | |
|
Master Electronics | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube RoHS: Compliant |
906 In Stock |
|
$1.7500 / $2.7300 | Buy Now |
|
Vyrian | Relays | 463 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKH0203000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IKH0203000
APEM Inc
Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Color | WHITE | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | SLIDE TYPE | |
Additional Feature | VERY LOW PROFILE | |
Body Breadth | 3.77 mm | |
Body Color | BLACK | |
Body Height | 1.5 mm | |
Body Length or Diameter | 4.5 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
APEM recommends a torque of 0.8 Nm (7 lbf-in) for the screw terminals to ensure reliable connections.
Yes, the IKH0203000 is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration, making it suitable for use in high-vibration environments.
Yes, the IKH0203000 has a sealed construction and is designed to meet IP67 standards, making it suitable for use in harsh environments, including those with high humidity or salt spray.
APEM recommends using wires with a diameter of 0.5 mm² to 2.5 mm² (AWG 20 to AWG 14) for reliable connections.
Yes, the IKH0203000 is designed to handle high inrush currents, making it suitable for use in applications such as motor control, power supplies, and lighting systems.