Part Details for IKD15N60RFATMA1 by Infineon Technologies AG
Overview of IKD15N60RFATMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IKD15N60RFATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0269
|
Newark | Igbt, Single, 600V, 30A, To-252, Dc Collector Current:30A, Collector Emitter Saturation Voltage Vce(On):2.2V, Power Dissipation Pd:250W, Collector Emitter Voltage V(Br)Ceo:600V, Transistor Case Style:To-252, No. Of Pins:3Pins, Rohs Compliant: Yes |Infineon IKD15N60RFATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15359 |
|
$1.1100 | Buy Now |
DISTI #
IKD15N60RFATMA1CT-ND
|
DigiKey | IGBT TRENCH FS 600V 30A TO252-3 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5588 In Stock |
|
$0.7847 / $1.8700 | Buy Now |
DISTI #
IKD15N60RFATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 30A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: IKD15N60RFATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8475 / $1.0359 | Buy Now |
DISTI #
726-IKD15N60RFATMA1
|
Mouser Electronics | IGBT Transistors IGBT PRODUCTS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_06383225
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 30A 250W 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2229 Container: Cut Strips | Americas - 2313 |
|
$0.8051 / $0.8872 | Buy Now |
DISTI #
71240038
|
Verical | Trans IGBT Chip N-CH 600V 30A 250W 3-Pin(2+Tab) DPAK T/R Min Qty: 31 Package Multiple: 1 | Americas - 2500 |
|
$1.0100 / $1.0363 | Buy Now |
DISTI #
62517947
|
Verical | Trans IGBT Chip N-CH 600V 30A 250W 3-Pin(2+Tab) DPAK T/R Min Qty: 8 Package Multiple: 1 Date Code: 2229 | Americas - 2313 |
|
$0.8051 / $0.8872 | Buy Now |
|
Rochester Electronics | IKD15N60 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$0.7782 / $0.9155 | Buy Now |
DISTI #
IKD15N60RFATMA1
|
TME | Transistor: IGBT, TRENCHSTOP™ RC, 600V, 15A, 250W, DPAK Min Qty: 1 | 0 |
|
$1.9800 / $2.2100 | RFQ |
|
Ameya Holding Limited | Min Qty: 625 | 2410 |
|
$2.2009 / $2.3171 | Buy Now |
Part Details for IKD15N60RFATMA1
IKD15N60RFATMA1 CAD Models
IKD15N60RFATMA1 Part Data Attributes
|
IKD15N60RFATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKD15N60RFATMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Thr Voltage-Max | 5.7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |