Part Details for IKD15N60RFAATMA1 by Infineon Technologies AG
Overview of IKD15N60RFAATMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IKD15N60RFAATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKD15N60RFAATMA1-ND
|
DigiKey | IGBT 600V 30A 250W PG-TO252-3 Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.1079 / $1.1512 | Buy Now |
DISTI #
IKD15N60RFAATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 30A 3-Pin TO-252 T/R - Tape and Reel (Alt: IKD15N60RFAATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for IKD15N60RFAATMA1
IKD15N60RFAATMA1 CAD Models
IKD15N60RFAATMA1 Part Data Attributes
|
IKD15N60RFAATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKD15N60RFAATMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, TO-252,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 193 ns | |
Turn-on Time-Nom (ton) | 30 ns |