Part Details for IKD15N60RC2ATMA1 by Infineon Technologies AG
Overview of IKD15N60RC2ATMA1 by Infineon Technologies AG
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKD15N60RC2ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0730
|
Newark | Igbt, 600V, 28A, 115.4W, To-252 Rohs Compliant: Yes |Infineon IKD15N60RC2ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 715 |
|
$0.6840 / $1.1300 | Buy Now |
DISTI #
448-IKD15N60RC2ATMA1CT-ND
|
DigiKey | IGBT TRENCH FS 600V 28A TO252-3 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
4388 In Stock |
|
$0.5775 / $1.5400 | Buy Now |
DISTI #
IKD15N60RC2ATMA1
|
Avnet Americas | Transistor IGBT Chip N-Channel 600V 28A 3-Pin PG-TO-252 T/R - Tape and Reel (Alt: IKD15N60RC2ATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.7147 | Buy Now |
DISTI #
726-IKD15N60RC2ATMA1
|
Mouser Electronics | IGBT Transistors HOME APPLIANCES 14 RoHS: Compliant | 1970 |
|
$0.5770 / $1.3400 | Buy Now |
DISTI #
V72:2272_25209288
|
Arrow Electronics | Cost Effective Monolithic Integrated IGBT with Diode Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2117 Container: Cut Strips | Americas - 2384 |
|
$0.8656 / $0.9259 | Buy Now |
DISTI #
V79:2366_28364613
|
Arrow Electronics | Cost Effective Monolithic Integrated IGBT with Diode Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 571 |
|
$0.5988 / $0.8570 | Buy Now |
DISTI #
76877978
|
Verical | Cost Effective Monolithic Integrated IGBT with Diode Min Qty: 2500 Package Multiple: 2500 Date Code: 2327 | Americas - 47500 |
|
$0.7424 | Buy Now |
DISTI #
75724306
|
Verical | Cost Effective Monolithic Integrated IGBT with Diode Min Qty: 35 Package Multiple: 1 Date Code: 2328 | Americas - 2500 |
|
$0.7437 / $0.9163 | Buy Now |
DISTI #
55317895
|
Verical | Cost Effective Monolithic Integrated IGBT with Diode Min Qty: 10 Package Multiple: 1 Date Code: 2117 | Americas - 2384 |
|
$0.8656 / $0.9158 | Buy Now |
DISTI #
70347357
|
Verical | Cost Effective Monolithic Integrated IGBT with Diode Min Qty: 10 Package Multiple: 1 Date Code: 2117 | Americas - 571 |
|
$0.5988 / $0.7882 | Buy Now |