Part Details for IKD06N60RC2ATMA1 by Infineon Technologies AG
Overview of IKD06N60RC2ATMA1 by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKD06N60RC2ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0726
|
Newark | Igbt, 600V, 11.7A, 51.7W, To-252 Rohs Compliant: Yes |Infineon IKD06N60RC2ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7066 |
|
$0.4680 / $1.0700 | Buy Now |
DISTI #
448-IKD06N60RC2ATMA1CT-ND
|
DigiKey | IGBT TRENCH FS 600V 11.7A TO252 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4464 In Stock |
|
$0.3731 / $0.9900 | Buy Now |
DISTI #
IKD06N60RC2ATMA1
|
Avnet Americas | Transistor IGBT Chip N-Channel 600V 11.7A 3-Pin PG-TO-252 T/R - Tape and Reel (Alt: IKD06N60RC2ATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4627 | Buy Now |
DISTI #
726-IKD06N60RC2ATMA1
|
Mouser Electronics | IGBT Transistors HOME APPLIANCES 14 RoHS: Compliant | 4860 |
|
$0.3730 / $0.8000 | Buy Now |
DISTI #
77791559
|
Verical | Cost Effective Monolithic Integrated IGBT with Diode Min Qty: 2500 Package Multiple: 2500 Date Code: 2351 | Americas - 17500 |
|
$0.4806 | Buy Now |
DISTI #
71239710
|
Verical | Cost Effective Monolithic Integrated IGBT with Diode Min Qty: 41 Package Multiple: 1 Date Code: 2241 | Americas - 2500 |
|
$0.5250 / $0.7825 | Buy Now |
|
Rochester Electronics | IKD06N60RC2 - IGBT Home Appliances 14 RoHS: Compliant Status: Active Min Qty: 1 | 11849 |
|
$0.3700 / $0.4353 | Buy Now |
DISTI #
IKD06N60RC2ATMA1
|
Avnet Americas | Transistor IGBT Chip N-Channel 600V 11.7A 3-Pin PG-TO-252 T/R - Tape and Reel (Alt: IKD06N60RC2ATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4627 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2480 |
|
$0.8507 / $1.1650 | Buy Now |
|
Ameya Holding Limited | 2430 |
|
RFQ |