Datasheets
IKCS17F60B2C by: Infineon Technologies AG

AC Motor Controller, 30A, PZFM20, GREEN, PLASTIC, MSIP-24/20

Part Details for IKCS17F60B2C by Infineon Technologies AG

Overview of IKCS17F60B2C by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for IKCS17F60B2C

IKCS17F60B2C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IKCS17F60B2C Part Data Attributes

IKCS17F60B2C Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
IKCS17F60B2C Infineon Technologies AG AC Motor Controller, 30A, PZFM20, GREEN, PLASTIC, MSIP-24/20
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code SIP
Package Description ,
Pin Count 24/20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type AC MOTOR CONTROLLER
JESD-30 Code R-PZFM-T20
Number of Functions 1
Number of Terminals 20
Output Current-Max 30 A
Package Body Material PLASTIC/EPOXY
Package Code ZFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 17.5 V
Supply Voltage-Min (Vsup) 12.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IKCS17F60B2C by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IKCS17F60B2C by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IKCS17F60B2C would you like to use for your alert(s)?
  • Please alert me when IKCS17F60B2C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IKCS17F60B2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IKCS17F60B2C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IKCS17F60B2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IKCS17F60B2C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IKCS17F60B2C by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: