Part Details for IKCS12G60DA by Infineon Technologies AG
Overview of IKCS12G60DA by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IKCS12G60DA
IKCS12G60DA CAD Models
IKCS12G60DA Part Data Attributes
|
IKCS12G60DA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKCS12G60DA
Infineon Technologies AG
AC Motor Controller, 18A, PZFM20, GREEN, PLASTIC, MSIP-24/19
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SIP | |
Package Description | GREEN, PLASTIC, MSIP-24/19 | |
Pin Count | 24/19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current-Max | 18 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 17.5 V | |
Supply Voltage-Min (Vsup) | 12.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |