Part Details for IKCS12F60EA by Infineon Technologies AG
Overview of IKCS12F60EA by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IKCS12F60EA
IKCS12F60EA CAD Models
IKCS12F60EA Part Data Attributes:
|
IKCS12F60EA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKCS12F60EA
Infineon Technologies AG
AC Motor Controller, PZFM19, GREEN, PLASTIC, MSIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SIP | |
Package Description | GREEN, PLASTIC, MSIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-G19 | |
Number of Terminals | 19 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | ZIG-ZAG |