-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Motor Controller, 40A, PDMA24, DIP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1626
|
Newark | Ipm Module, Igbt, 600V, 20A, Dip, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):20A, Isolation Voltage:2Kv, Ipm Case Style:Dip, Ipm Series:Cipos Mini, Product Range:Cipos Mini, No. Of Pins:24Pins Rohs Compliant: Yes |Infineon IKCM20L60GAXKMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6200 / $13.1200 | Buy Now |
DISTI #
448-IKCM20L60GAXKMA1-ND
|
DigiKey | IFPS MODULES 24MDIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
109 In Stock |
|
$8.7188 / $14.0600 | Buy Now |
DISTI #
IKCM20L60GAXKMA1
|
Avnet Americas | Trans IGBT Module N-CH 24-Pin MDIP - Rail/Tube (Alt: IKCM20L60GAXKMA1) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 280 |
|
RFQ | |
DISTI #
726-IKCM20L60GAXKMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers CIPOS MINI RoHS: Compliant | 755 |
|
$8.8000 / $12.9800 | Buy Now |
DISTI #
V36:1790_09156906
|
Arrow Electronics | IPM IGBT 600V 20A 24-Pin MDIP Tube RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 24 Weeks Date Code: 2238 | Americas - 192 |
|
$8.2870 / $8.4910 | Buy Now |
|
Future Electronics | CIPOS™ Mini Series 600 V 20 A (IPM) Intelligent Power Modules IGBT - MDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 14 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$8.1700 | Buy Now |
|
Future Electronics | CIPOS™ Mini Series 600 V 20 A (IPM) Intelligent Power Modules IGBT - MDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$8.1700 / $8.5800 | Buy Now |
DISTI #
69266981
|
Verical | IPM IGBT 600V 20A 24-Pin MDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2234 | Americas - 279 |
|
$8.7125 | Buy Now |
DISTI #
84381890
|
Verical | IPM IGBT 600V 20A 24-Pin MDIP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 192 Date Code: 2238 | Americas - 192 |
|
$8.2870 / $8.4910 | Buy Now |
|
Rochester Electronics | CIPOS Mini 600 V, 20 A three-phase intelligent power module RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$7.5700 / $8.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKCM20L60GAXKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKCM20L60GAXKMA1
Infineon Technologies AG
AC Motor Controller, 40A, PDMA24, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T24 | |
Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.6 mm | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 14.5 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 21 mm |
This table gives cross-reference parts and alternative options found for IKCM20L60GAXKMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKCM20L60GAXKMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IKCM20L60HA | AC Motor Controller, 40A, PDMA24, DIP-24 | Infineon Technologies AG | IKCM20L60GAXKMA1 vs IKCM20L60HA |