Part Details for IKCM15L60GAXKMA1 by Infineon Technologies AG
Overview of IKCM15L60GAXKMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IKCM15L60GAXKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1624
|
Newark | Ipm Module, Igbt, 600V, 15A, Dip, Motor Type:Three Phase Ac, No. Of Outputs:6Outputs, Output Current:15A, Output Voltage:600V, Driver Case Style:Sip, No. Of Pins:24Pins, Supply Voltage Min:13.5V, Supply Voltage Max:18.5V, Operating Rohs Compliant: Yes |Infineon IKCM15L60GAXKMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$7.3000 / $9.2600 | Buy Now |
DISTI #
448-IKCM15L60GAXKMA1-ND
|
DigiKey | IFPS MODULES 24MDIP Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0281 / $11.1000 | Buy Now |
DISTI #
IKCM15L60GAXKMA1
|
Avnet Americas | Trans IGBT Module N-CH 24-Pin MDIP - Rail/Tube (Alt: IKCM15L60GAXKMA1) RoHS: Compliant Min Qty: 280 Package Multiple: 14 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$8.1096 | Buy Now |
DISTI #
726-IKCM15L60GAXKMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers CIPOS MINI RoHS: Compliant | 18 |
|
$7.0200 / $11.0900 | Buy Now |
|
Future Electronics | CIPOS™ Mini Series 600 V 15 A (IPM) Intelligent Power Modules IGBT - MDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3Tube |
|
$6.8900 / $7.2300 | Buy Now |
|
Future Electronics | CIPOS™ Mini Series 600 V 15 A (IPM) Intelligent Power Modules IGBT - MDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Container: Bulk | 0Bulk |
|
$6.8900 / $6.9400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 280 | 248 |
|
$9.6474 / $9.9459 | Buy Now |
|
Ameya Holding Limited | CIPOS™ Mini Series 600 V 15 A (IPM) Intelligent Power Modules IGBT - MDIP-24 | 9 |
|
RFQ | |
DISTI #
SP001247208
|
EBV Elektronik | Trans IGBT Module N-CH 24-Pin MDIP (Alt: SP001247208) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IFPS MODULES 24MDIP | 27100 |
|
$6.0290 / $9.0440 | Buy Now |
Part Details for IKCM15L60GAXKMA1
IKCM15L60GAXKMA1 CAD Models
IKCM15L60GAXKMA1 Part Data Attributes:
|
IKCM15L60GAXKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKCM15L60GAXKMA1
Infineon Technologies AG
AC Motor Controller, 30A, PDMA24, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T24 | |
Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.6 mm | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 14.5 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 21 mm |
Alternate Parts for IKCM15L60GAXKMA1
This table gives cross-reference parts and alternative options found for IKCM15L60GAXKMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKCM15L60GAXKMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IKCM15L60GA | AC Motor Controller, 30A, PDMA24, DIP-24 | Infineon Technologies AG | IKCM15L60GAXKMA1 vs IKCM15L60GA |