Part Details for IKCM15H60HA by Infineon Technologies AG
Overview of IKCM15H60HA by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IKCM15H60HA
IKCM15H60HA CAD Models
IKCM15H60HA Part Data Attributes
|
IKCM15H60HA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKCM15H60HA
Infineon Technologies AG
AC Motor Controller, 24A, PDMA24, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T24 | |
Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.6 mm | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 14.5 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 21 mm |