-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Motor Controller, 20A, PDMA24, DIP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1622
|
Newark | Ipm, Igbt, 600V, 10A, 2Kv, Dip, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):10A, Isolation Voltage:2Kv, Ipm Case Style:Dip, Ipm Series:Cipos, Product Range:Cipos Mini, Driver Case Style:Sip Rohs Compliant: Yes |Infineon IKCM10L60GAXKMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$5.9700 | Buy Now |
DISTI #
448-IKCM10L60GAXKMA1-ND
|
DigiKey | IFPS MODULES Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1852 / $10.9000 | Buy Now |
DISTI #
IKCM10L60GAXKMA1
|
Avnet Americas | Trans IGBT Module N-CH 24-Pin MDIP - Rail/Tube (Alt: IKCM10L60GAXKMA1) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 154 |
|
$7.0313 | Buy Now |
DISTI #
34AC1622
|
Avnet Americas | Trans IGBT Module N-CH 24-Pin MDIP - Bulk (Alt: 34AC1622) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 182 Partner Stock |
|
$8.4900 / $11.3400 | Buy Now |
DISTI #
726-IKCM10L60GAXKMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers CIPOS MINI RoHS: Compliant | 422 |
|
$6.0600 / $6.0700 | Buy Now |
DISTI #
V99:2348_09156900
|
Arrow Electronics | IPM IGBT 600V 10A 24-Pin MDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2230 | Americas - 242 |
|
$4.4030 / $5.8346 | Buy Now |
|
Future Electronics | CIPOS™ Mini Series 600 V 10 A (IPM) Intelligent Power Modules IGBT - MDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 14 Container: Tube | 0Tube |
|
$6.0600 / $6.1100 | Buy Now |
DISTI #
69265039
|
Verical | IPM IGBT 600V 10A 24-Pin MDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2223 | Americas - 245 |
|
$6.5875 / $6.9625 | Buy Now |
DISTI #
65130971
|
Verical | IPM IGBT 600V 10A 24-Pin MDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 242 |
|
$4.4030 / $4.8590 | Buy Now |
|
Rochester Electronics | IKCM10L60GA - Control Integrated POwer System (CIPOS) RoHS: Compliant Status: Active Min Qty: 1 | 645 |
|
$5.6200 / $6.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKCM10L60GAXKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKCM10L60GAXKMA1
Infineon Technologies AG
AC Motor Controller, 20A, PDMA24, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T24 | |
Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.6 mm | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 21 mm |