Part Details for IKB30N65ES5ATMA1 by Infineon Technologies AG
Overview of IKB30N65ES5ATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKB30N65ES5ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1799
|
Newark | Igbt, 650V, 62A, 175Deg C, 188W Rohs Compliant: Yes |Infineon IKB30N65ES5ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6800 / $4.2800 | Buy Now |
DISTI #
448-IKB30N65ES5ATMA1CT-ND
|
DigiKey | IGBT TRENCH FS 650V 62A TO263-3 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2809 In Stock |
|
$1.7104 / $3.6600 | Buy Now |
DISTI #
IKB30N65ES5ATMA1
|
Avnet Americas | Transistor IGBT N-CH 650V 62A 3-Pin TO-263 T/R - Tape and Reel (Alt: IKB30N65ES5ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.1209 | Buy Now |
DISTI #
726-IKB30N65ES5ATMA1
|
Mouser Electronics | IGBT Transistors INDUSTRY 14 RoHS: Compliant | 979 |
|
$1.7800 / $3.6600 | Buy Now |
DISTI #
IKB30N65ES5ATMA1
|
Avnet Americas | Transistor IGBT N-CH 650V 62A 3-Pin TO-263 T/R - Tape and Reel (Alt: IKB30N65ES5ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.1209 | Buy Now |
DISTI #
IKB30N65ES5ATMA1
|
TME | Transistor: IGBT, 650V, 39.5A, 94W, D2PAK Min Qty: 1 | 0 |
|
$2.3000 / $3.2100 | RFQ |
DISTI #
SP001502572
|
EBV Elektronik | Transistor IGBT N-CH 650V 62A 3-Pin TO-263 T/R (Alt: SP001502572) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |