Part Details for IKB10N60TATMA1 by Infineon Technologies AG
Overview of IKB10N60TATMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKB10N60TATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7942
|
Newark | Igbt, Single, 600V, 24A, To-263, Continuous Collector Current:24A, Collector Emitter Saturation Voltage:1.5V, Power Dissipation:110W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon IKB10N60TATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1638 |
|
$1.8700 | Buy Now |
DISTI #
86AK5142
|
Newark | Igbt, Single, 600V, 24A, To-263 Rohs Compliant: Yes |Infineon IKB10N60TATMA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
IKB10N60TATMA1CT-ND
|
DigiKey | IGBT 600V 20A 110W TO263-3 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7570 / $1.8000 | Buy Now |
DISTI #
IKB10N60TATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 20A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IKB10N60TATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.9387 | Buy Now |
DISTI #
726-IKB10N60TATMA1
|
Mouser Electronics | IGBT Transistors LOW LOSS DuoPack 600V 10A RoHS: Compliant | 843 |
|
$0.7640 / $1.8000 | Buy Now |
|
Future Electronics | IKB10N60T Series 600 V 24 A 110 W Surface Mount TRENCHSTOP™ IGBT - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7850 / $0.8450 | Buy Now |
DISTI #
IKB10N60TATMA1
|
TME | Transistor: IGBT, 600V, 18A, 110W, D2PAK Min Qty: 1 | 774 |
|
$1.2800 / $1.7800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 985 |
|
$1.7635 / $2.2615 | Buy Now |
DISTI #
SP000014833
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 24A 3-Pin TO-263 T/R (Alt: SP000014833) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IKB10N60TATMA1
IKB10N60TATMA1 CAD Models
IKB10N60TATMA1 Part Data Attributes:
|
IKB10N60TATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKB10N60TATMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 296 ns | |
Turn-on Time-Nom (ton) | 21 ns |
Alternate Parts for IKB10N60TATMA1
This table gives cross-reference parts and alternative options found for IKB10N60TATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKB10N60TATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRGS6B60KD | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 | Infineon Technologies AG | IKB10N60TATMA1 vs IRGS6B60KD |