-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 17A I(C), 650V V(BR)CES, N-Channel, TO-220AB, TO-220-3-FP, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IKA15N65ET6XKSA2 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2986348
|
Farnell | IGBT, 650V, 17A, 45W, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 32 |
|
$2.1881 / $2.6283 | Buy Now |
DISTI #
V36:1790_19020005
|
Arrow Electronics | Trans IGBT Chip N-CH 650V 17A 45W 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 98 Weeks Date Code: 2249 | Americas - 50 |
|
$1.1793 | Buy Now |
DISTI #
69264343
|
Verical | Trans IGBT Chip N-CH 650V 17A 45W 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2243 | Americas - 423 |
|
$0.7910 / $1.0600 | Buy Now |
DISTI #
77582214
|
Verical | Trans IGBT Chip N-CH 650V 17A 45W 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2249 | Americas - 50 |
|
$1.1793 | Buy Now |
DISTI #
IKA15N65ET6
|
TME | Transistor: IGBT, 650V, 11A, 22W, TO220FP, T6 Min Qty: 1 | 3 |
|
$1.0800 / $1.7700 | Buy Now |
DISTI #
IKA15N65ET6XKSA2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 423 |
|
$0.7130 / $1.6000 | Buy Now |
DISTI #
SP001701336
|
EBV Elektronik | Trans IGBT Chip NCH 650V 17A 3Pin TO220 FP Tube (Alt: SP001701336) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IGBT TRENCH 650V 17A TO220-3FP / IGBT Trench Field Stop 650 V 17 A 45 W Through Hole PG-TO220-3-FP | 10090 |
|
$1.8056 / $2.7084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKA15N65ET6XKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKA15N65ET6XKSA2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 17A I(C), 650V V(BR)CES, N-Channel, TO-220AB, TO-220-3-FP, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220-3-FP, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 17 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 202 ns | |
Turn-on Time-Nom (ton) | 50 ns |