There are no models available for this part yet.
Overview of IJ5H-02-0300-S-2-01SP1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for IJ5H-02-0300-S-2-01SP1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IJ5H-02-0300-S-2-0
|
Avnet Americas | IJ5H CABLE ASSEMBLY IJ5 HYBRID - Bulk (Alt: IJ5H-02-0300-S-2-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-IJ5H02300S201SP1
|
Mouser Electronics | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly RoHS: Compliant | 1 |
|
$36.6000 / $45.4200 | Buy Now | |
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly RoHS: Compliant | 0 |
|
$33.4600 / $65.3000 | Buy Now | ||
DISTI #
000000000003591596
|
Sager | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly | 0 |
|
Buy Now | ||
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly RoHS: Compliant | 0 |
|
$33.4600 / $65.3000 | Buy Now |
CAD Models for IJ5H-02-0300-S-2-01SP1 by Samtec Inc
Part Data Attributes for IJ5H-02-0300-S-2-01SP1 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.20.00.00
|
Connector Type
|
INTERCONNECTION DEVICE
|