Part Details for IJ5C-08-9999-S-D-NUS-1 by Samtec Inc
Overview of IJ5C-08-9999-S-D-NUS-1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-999LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 96S Right Angle Header, Solder To Board | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IJ5C-08-9999-S-D-NUS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IJ5C-08-9999-S-D-NUS-1-ND
|
DigiKey | COAX CBL IJ5C TO IJ5C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,125.3800 | Buy Now |
DISTI #
IJ5C-08-9999-S-D-N
|
Avnet Americas | Cable Assembly CTB-2650F-01 9.999m 8 POS Wire to Board to 8 POS Wire to Board HDR-HDR - Bulk (Alt: IJ5C-08-9999-S-D-N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IJ5C089999SDNUS1
|
Mouser Electronics | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$897.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$914.2200 / $966.8100 | Buy Now |
DISTI #
000000000005886188
|
Sager | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly Min Qty: 1 | 0 |
|
$624.5600 / $897.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$914.2200 / $966.8100 | Buy Now |