There are no models available for this part yet.
Overview of IJ5C-08-3048-S-S-1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3048EDC-12#TRPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN | |
LT3048IDC-3.3#TRMPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN | |
LT3048IDC#TRMPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN |
Price & Stock for IJ5C-08-3048-S-S-1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AH9982
|
Newark | Bulk |Samtec IJ5C-08-3048-S-S-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.7900 / $237.6300 | Buy Now | |
DISTI #
612-IJ5C-08-3048-S-S-1-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISOL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$404.4700 | Buy Now | |
DISTI #
IJ5C-08-3048-S-S-1
|
Avnet Americas | Cable Assembly CTB-2650F-01 3.048m 8 Position High Isolation RF Receptacle - Bulk (Alt: IJ5C-08-3048-S-S-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-IJ5C083048SS1
|
Mouser Electronics | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly | 0 |
|
$268.4300 / $283.9400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$292.1700 / $314.4600 | Buy Now | ||
DISTI #
000000000006165368
|
Sager | Samtec 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly Min Qty: 1 | 0 |
|
$197.5000 / $283.9400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$292.1700 / $314.4600 | Buy Now |
CAD Models for IJ5C-08-3048-S-S-1 by Samtec Inc
Part Data Attributes for IJ5C-08-3048-S-S-1 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.20.00.00
|
Body Breadth
|
0.336 inch
|
Body Depth
|
0.991 inch
|
Body Length
|
1.924 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
COAX
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.157 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Rated Current (Signal)
|
2.5 A
|
Reference Standard
|
UL
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
8
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
26 AWG
|