Part Details for IJ5C-08-0914-S-D-NUS-1 by Samtec Inc
Overview of IJ5C-08-0914-S-D-NUS-1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4091-4ARUZ-RL | Analog Devices | Quad 36V MicroPwrSingleSupply | |
ADA4091-4ACPZ-RL | Analog Devices | Quad 36V MicroPwrSingleSupply | |
ADA4091-4ACPZ-R7 | Analog Devices | Quad 36V MicroPwrSingleSupply |
Price & Stock for IJ5C-08-0914-S-D-NUS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IJ5C-08-0914-S-D-NUS-1-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISOL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.5800 | Buy Now |
DISTI #
IJ5C-08-0914-S-D-N
|
Avnet Americas | Cable Assembly CTB-2650F-01 0.914m 8 POS Wire to Board to 8 POS Wire to Board HDR-HDR - Bulk (Alt: IJ5C-08-0914-S-D-N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IJ5C080914SDNUS1
|
Mouser Electronics | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$115.2800 / $129.6900 | Order Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$135.7400 / $145.8000 | Buy Now |
DISTI #
000000000005474415
|
Sager | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly Min Qty: 1 | 0 |
|
$90.2100 / $129.6900 | Buy Now |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$135.7400 / $145.8000 | Buy Now |