Part Details for IJ5C-02-1500-S-S-NUS-1 by Samtec Inc
Results Overview of IJ5C-02-1500-S-S-NUS-1 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1500GXH35A | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1500 A, 2-120B1S | |
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for IJ5C-02-1500-S-S-NUS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005886116
|
Sager | Samtec | 0 |
|
Buy Now |