Part Details for IJ5C-02-0305-S-D-NUS-1 by Samtec Inc
Results Overview of IJ5C-02-0305-S-D-NUS-1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor |
Price & Stock for IJ5C-02-0305-S-D-NUS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IJ5C-02-0305-S-D-NUS-1-ND
|
DigiKey | COAX CBL IJ5C TO IJ5C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.7700 | Buy Now |
DISTI #
IJ5C-02-0305-S-D-NUS-1
|
Avnet Americas | CABLE ASSEMBLY IJ5C CONNECTOR - Bulk (Alt: IJ5C-02-0305-S-D-NUS-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8304 / $21.7266 | Buy Now |
DISTI #
200-IJ5C020305SDNUS1
|
Mouser Electronics | RF Cable Assemblies 4.00 mm IsoRate(R) 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$13.2800 / $22.1700 | Order Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$13.8000 / $29.6400 | Buy Now |
DISTI #
000000000003591440
|
Sager | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly Min Qty: 1 | 0 |
|
$15.4200 / $22.1700 | Buy Now |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$13.8000 / $29.6400 | Buy Now |