Part Details for IJ5C-02-0300-S-S-2 by Samtec Inc
Results Overview of IJ5C-02-0300-S-S-2 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IJ5C-02-0300-S-S-2 Information
IJ5C-02-0300-S-S-2 by Samtec Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for IJ5C-02-0300-S-S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IJ5C-02-0300-S-S-2-ND
|
DigiKey | COAX CBL IJ5C TO CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7700 | Buy Now |
DISTI #
IJ5C-02-0300-S-S-2
|
Avnet Americas | Cable Assembly RG316 0.3m 2 POS Wire to Board HDR - Bulk (Alt: IJ5C-02-0300-S-S-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9305 / $14.8716 | Buy Now |
DISTI #
200-IJ5C-020300SS2
|
Mouser Electronics | RF Cable Assemblies 4.00 mm IsoRate(R) 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$7.4800 / $14.8900 | Order Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$9.3900 / $19.9000 | Buy Now |
DISTI #
000000000005474388
|
Sager | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly Min Qty: 1 | 0 |
|
$10.3600 / $14.8900 | Buy Now |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$9.3900 / $19.9000 | Buy Now |
Part Details for IJ5C-02-0300-S-S-2
IJ5C-02-0300-S-S-2 CAD Models
IJ5C-02-0300-S-S-2 Part Data Attributes
|
IJ5C-02-0300-S-S-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IJ5C-02-0300-S-S-2
Samtec Inc
RF Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Additional Feature | SHIELDED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.991 inch | |
Body Length | 0.98 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 9.5 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |