Part Details for IJ5C-02-0165-S-D-NUS-1 by Samtec Inc
Overview of IJ5C-02-0165-S-D-NUS-1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7016513ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7016503ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7016533ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for IJ5C-02-0165-S-D-NUS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IJ5C-02-0165-S-D-NUS-1-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISOL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8800 | Buy Now |
DISTI #
IJ5C-02-0165-S-D-N
|
Avnet Americas | Cable Assembly CTB-2650F-01 0.165m 2 POS Wire to Board to 2 POS Wire to Board HDR-HDR - Bulk (Alt: IJ5C-02-0165-S-D-N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IJ5C020165SDNUS1
|
Mouser Electronics | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$11.5100 / $19.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1200 / $25.6700 | Buy Now |
DISTI #
000000000005886106
|
Sager | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly Min Qty: 1 | 0 |
|
$13.3600 / $19.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1200 / $25.6700 | Buy Now |