Part Details for IJ5C-02-0100-S-D-NUS-1 by Samtec Inc
Overview of IJ5C-02-0100-S-D-NUS-1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IJ5C-02-0100-S-D-NUS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IJ5C-02-0100-S-D-NUS-1-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISOL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8400 | Buy Now |
DISTI #
IJ5C-02-0100-S-D-N
|
Avnet Americas | CABLE ASSEMBLY IJ5C CONNECTOR - Bulk (Alt: IJ5C-02-0100-S-D-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2700 / $17.8400 | Buy Now |
DISTI #
200-IJ5C020100SDNUS1
|
Mouser Electronics | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$10.6800 / $17.8400 | Order Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$11.3900 / $24.3500 | Buy Now |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$11.3900 / $24.3500 | Buy Now |
DISTI #
IJ5C-02-0100-S-D-NUS-1
|
Toby Electronics | IJ5C - Samtec 4mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$8.6994 / $20.1283 | Buy Now |