Part Details for IJ5C-01-0879-S-S-2 by Samtec Inc
Overview of IJ5C-01-0879-S-S-2 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30879FLAFP | Renesas Electronics Corporation | 32-bit Microcomputers, , / | |
R0K330879S001BE | Renesas Electronics Corporation | Renesas Starter Kit for M32C/87 | |
M30879FLFP | Renesas Electronics Corporation | 32-bit Microcomputers, , / |
Price & Stock for IJ5C-01-0879-S-S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IJ5C-01-0879-S-S-2
|
Avnet Americas | Cable Assembly RG316 0.879m 1 POS Wire to Board HDR - Bulk (Alt: IJ5C-01-0879-S-S-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$11.0000 / $21.4700 | Buy Now |
DISTI #
000000000005474378
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$11.0000 / $21.4700 | Buy Now |
Part Details for IJ5C-01-0879-S-S-2
IJ5C-01-0879-S-S-2 CAD Models
IJ5C-01-0879-S-S-2 Part Data Attributes
|
IJ5C-01-0879-S-S-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IJ5C-01-0879-S-S-2
Samtec Inc
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | SHIELDED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.991 inch | |
Body Length | 0.82 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 9.5 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |