Part Details for IIT001 by ifm efector inc
Overview of IIT001 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IIT001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IIT001-ND
|
DigiKey | SENSOR PROX INDUCTIVE 14MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$146.5000 | Buy Now |
DISTI #
71824074
|
RS | Proximity Sensor, Inductive, 30mm, 316 SS, 14 mm flush, 2-wire AC/DC, NO, QD | ifm efector IIT001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$131.6900 / $147.9700 | RFQ |
|
Neutron USA | Proximity Sensor, Inductive, M30 Barrel, 316 SS, R: 14 mm flush, 2-wire AC/DC, NO, QD | 2 |
|
$297.4200 | Buy Now |