Part Details for IIR203 by ifm efector inc
Results Overview of IIR203 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IIR203 Information
IIR203 by ifm efector inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IIR203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IIR203-ND
|
DigiKey | SENSOR PROX INDUCTIVE 12MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$101.0000 | Buy Now |
DISTI #
IIR203
|
TME | Sensor: inductive Min Qty: 1 | 0 |
|
$101.0800 | RFQ |
|
Neutron USA | Inductive sensor, M30 Barrel, R: 12mm flush, 2wire DC PNP/NPN, NO, 0.3m cable M12 Conn | 0 |
|
$272.5700 | Buy Now |