Part Details for IIM-42351 by InvenSense Inc
Overview of IIM-42351 by InvenSense Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IIM-42351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1428-IIM-42351CT-ND
|
DigiKey | COMPACT, LOW POWER 3-AXIS INDUST Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21724 In Stock |
|
$1.7500 / $4.2300 | Buy Now |
DISTI #
IIM-42351
|
Avnet Americas | Accelerometer Triple-Axis 20000g -0.5V to 4V ?16g 14-Pin LGA T/R - Tape and Reel (Alt: IIM-42351) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$1.7955 | Buy Now |
DISTI #
IIM-42351
|
Avnet Abacus | Accelerometer Triple-Axis 20000g -0.5V to 4V �16g 14-Pin LGA T/R (Alt: IIM-42351) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
IIM-42351
|
Avnet Asia | Accelerometer Triple-Axis 20000g -0.5V to 4V ?16g 14-Pin LGA T/R (Alt: IIM-42351) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | COMPACT, LOW POWER 3-AXIS INDUST | 250 |
|
$1.5196 / $1.6057 | Buy Now |
|
LCSC | XYZ LGA-14(2.5x3) Accelerometers ROHS | 66 |
|
$1.4956 / $1.5853 | Buy Now |
Part Details for IIM-42351
IIM-42351 CAD Models
IIM-42351 Part Data Attributes
|
IIM-42351
InvenSense Inc
Buy Now
Datasheet
|
Compare Parts:
IIM-42351
InvenSense Inc
Accelerometer, Open-drain, CMOS, 14 Pin, LGA-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INVENSENSE INC | |
Package Description | LGA-14 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 2.5 mm | |
Body Height | 0.91 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.18-1.62V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS |