-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0715
|
Newark | Inductor, 0.68Uh, 20%, 235A, Shld/Radial Rohs Compliant: Yes |Vishay IHXL1500VZEBR68M5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$38.4500 | Buy Now |
DISTI #
IHXL1500VZEBR68M5A
|
Avnet Americas | IHXL-1500VZ-5A .68 20% EB E3 - Bulk (Alt: IHXL1500VZEBR68M5A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8444 | Buy Now |
DISTI #
71-IHXL1500VZBR68M5A
|
Mouser Electronics | Power Inductors - Leaded 0.68uH 20% AEC-Q200 RoHS: Compliant | 166 |
|
$27.9500 / $31.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$27.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHXL1500VZEBR68M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHXL1500VZEBR68M5A
Vishay Intertechnologies
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00013 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 11.546 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38.1 mm | |
Package Length | 38.1 mm | |
Package Style | Radial | |
Package Width | 21.9 mm | |
Packing Method | Bulk | |
Rated Current-Max | 154 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.5 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHXL1500VZEBR68M5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHXL1500VZEBR68M5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHXL1500VZEBR68M51 | Vishay Intertechnologies | $33.7098 | General Purpose Inductor, | IHXL1500VZEBR68M5A vs IHXL1500VZEBR68M51 |