IHW50N65R5
Infineon Technologies AG
Description: Insulated Gate Bipolar Transistor

Overview of IHW50N65R5 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IHW50N65R5 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 726-IHW50N65R5
Mouser Electronics IGBTs IGBT PRODUCTS TrenchStop 5 RoHS: Compliant 52
  • 1 $3.6200
  • 10 $3.0400
  • 25 $2.8700
  • 100 $2.4600
  • 240 $2.3200
  • 480 $2.1800
  • 1,200 $1.9400
$1.9400 / $3.6200 Buy Now
DISTI # C1S322000456068
Chip1Stop IGBT discrete RoHS: Compliant pbFree: Yes 690
  • 1 $9.1100
  • 100 $5.1100
  • 500 $4.0000
$4.0000 / $9.1100 Buy Now

CAD Models for IHW50N65R5 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHW50N65R5 by Infineon Technologies AG

IHW50N65R5
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Collector Current-Max (IC)
80 A
Collector-Emitter Voltage-Max
650 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
4.8 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
282 W
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
261 ns
Turn-on Time-Nom (ton)
51 ns
VCEsat-Max
1.7 V
Want to compare parts?
  1. IHW50N65R5
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor
    VS

Related Parts for IHW50N65R5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHW50N65R5 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHW50N65R5 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IHW50N65R5 would you like to use for your alert(s)?
  • Please alert me when IHW50N65R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHW50N65R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHW50N65R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHW50N65R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHW50N65R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHW50N65R5 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: