-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 60A I(C), 1600V V(BR)CES, N-Channel, TO-247,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHW30N160R5XKSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0314
|
Newark | Igbt, 1.6Kv, 60A, 175Deg C, 263W, Continuous Collector Current:60A, Collector Emitter Saturation V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12284 |
|
$3.1000 / $6.2000 | Buy Now |
DISTI #
448-IHW30N160R5XKSA1-ND
|
DigiKey | IGBT 1600V 60A TO247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
6365 In Stock |
|
$2.0583 / $5.4600 | Buy Now |
DISTI #
IHW30N160R5XKSA1
|
Avnet Americas | Transistor IGBT N-CH 1600V 60A 3-Pin TO-247 Tube - Rail/Tube (Alt: IHW30N160R5XKSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube |
240 |
|
$2.2888 | Buy Now |
DISTI #
99AC0314
|
Avnet Americas | Transistor IGBT N-CH 1600V 60A 3-Pin TO-247 Tube - Bulk (Alt: 99AC0314) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk |
2106 Partner Stock |
|
$3.0600 / $5.7800 | Buy Now |
DISTI #
726-IHW30N160R5XKSA1
|
Mouser Electronics | IGBTs HOME APPLIANCES 14 RoHS: Compliant | 3410 |
|
$2.1600 / $5.6000 | Buy Now |
|
Future Electronics | IHW30N160R5 Series 1600 V 60 A Through Hole Reverse Conducting IGBT - TO247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks Container: Tube |
0 Tube |
|
$2.0700 / $2.1900 | Buy Now |
|
Future Electronics | IHW30N160R5 Series 1600 V 60 A Through Hole Reverse Conducting IGBT - TO247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Bulk |
0 Bulk |
|
$2.0700 / $2.2300 | Buy Now |
DISTI #
71240058
|
Verical | Reverse Conducting IGBT With Monolithic Body Diode RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2325 | Americas - 3645 |
|
$2.3375 / $5.9000 | Buy Now |
DISTI #
87212517
|
Verical | Reverse Conducting IGBT With Monolithic Body Diode RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2449 | Americas - 99 |
|
$2.2085 / $5.0304 | Buy Now |
DISTI #
IHW30N160R5XKSA1
|
TME | Transistor: IGBT, 1.6kV, 39A, 131.5W, TO247-3 Min Qty: 1 | 13 |
|
$2.7700 / $4.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHW30N160R5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IHW30N160R5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 60A I(C), 1600V V(BR)CES, N-Channel, TO-247,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 1600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 263 W | |
Reference Standard | IEC-61249-2-21 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 411 ns | |
VCEsat-Max | 2.15 V |