Part Details for IHW25N120E1XKSA1 by PennEngineering (PEM)
Overview of IHW25N120E1XKSA1 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHW25N120E1XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Trans IGBT Chip N-CH 1200V 50A 231W 3-Pin(3+Tab) TO-247 Tube | 472 |
|
$1.3300 / $1.4500 | Buy Now |