-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, TO-247,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1619
|
Newark | Igbt, 1.2Kv, 50A, 150Deg C, 231W, Continuous Collector Current:50A, Collector Emitter Saturation Voltage:1.5V, Power Dissipation:231W, Collector Emitter Voltage Max:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon IHW25N120E1XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 324 |
|
$2.0700 / $3.4000 | Buy Now |
DISTI #
IHW25N120E1XKSA1-ND
|
DigiKey | IGBT NPT/TRENCH 1200V 50A TO247 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
127 In Stock |
|
$1.5374 / $3.2900 | Buy Now |
DISTI #
IHW25N120E1XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 50A 3 TO-247 Tube - Rail/Tube (Alt: IHW25N120E1XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.7219 / $2.0908 | Buy Now |
DISTI #
34AC1619
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 50A 3 TO-247 Tube - Bulk (Alt: 34AC1619) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$2.5700 / $3.5400 | Buy Now |
DISTI #
726-IHW25N120E1XKSA1
|
Mouser Electronics | IGBT Transistors IGBT PRODUCTS RoHS: Compliant | 173 |
|
$1.5300 / $3.0500 | Buy Now |
|
Future Electronics | 1200 V, 25 A IGBT Discrete with anti-parallel diode in TO-247 package RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.5700 / $1.7500 | Buy Now |
|
Rochester Electronics | HOME APPLIANCES 14 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 326 |
|
$1.5200 / $1.7900 | Buy Now |
DISTI #
IHW25N120E1XKSA1
|
TME | Transistor: IGBT, TRENCHSTOP™ RC, 1.2kV, 25A, 92.4W, TO247-3 Min Qty: 1 | 0 |
|
$2.3900 / $3.3400 | RFQ |
|
Ameya Holding Limited | Min Qty: 30 | 420 |
|
$2.8519 / $3.0310 | Buy Now |
DISTI #
SP001391910
|
EBV Elektronik | Trans IGBT Chip N-CH 1200V 50A 3 TO-247 Tube (Alt: SP001391910) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHW25N120E1XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IHW25N120E1XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1677 ns |