Part Details for IHW20N120R5XKSA1 by Infineon Technologies AG
Overview of IHW20N120R5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for IHW20N120R5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9666
|
Newark | Igbt, Single, 1.2Kv, 40A, To-247, Dc Collector Current:40A, Collector Emitter Saturation Voltage Vce(On):1.55V, Power Dissipation Pd:288W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Style:To-247, No. Of Pins:3Pins, Rohs Compliant: Yes |Infineon IHW20N120R5XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7500 / $3.8900 | Buy Now |
DISTI #
IHW20N120R5XKSA1-ND
|
DigiKey | IGBT 1200V 40A TO247-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
731 In Stock |
|
$1.5549 / $3.3300 | Buy Now |
DISTI #
IHW20N120R5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 20A 3-Pin TO-247 Tube - Rail/Tube (Alt: IHW20N120R5XKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.9281 | Buy Now |
DISTI #
E02:0323_08003359
|
Arrow Electronics | Trans IGBT Chip N-CH 1200V 40A 288W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2315 | Europe - 42 |
|
$1.5453 / $2.8995 | Buy Now |
DISTI #
V99:2348_06378511
|
Arrow Electronics | Trans IGBT Chip N-CH 1200V 40A 288W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2315 | Americas - 40 |
|
$1.7220 / $3.2880 | Buy Now |
|
Future Electronics | IGBT 1200V 40A TO247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.5300 / $1.6200 | Buy Now |
DISTI #
69220345
|
Verical | Trans IGBT Chip N-CH 1200V 40A 288W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 240 Package Multiple: 240 Date Code: 2315 | Americas - 45840 |
|
$2.0027 | Buy Now |
DISTI #
69263963
|
Verical | Trans IGBT Chip N-CH 1200V 40A 288W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2138 | Americas - 350 |
|
$2.1250 / $2.5875 | Buy Now |
DISTI #
73151208
|
Verical | Trans IGBT Chip N-CH 1200V 40A 288W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2315 | Americas - 40 |
|
$1.5420 / $2.8933 | Buy Now |
DISTI #
76062631
|
Verical | Trans IGBT Chip N-CH 1200V 40A 288W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2315 | Americas - 40 |
|
$1.7220 / $3.2880 | Buy Now |
Part Details for IHW20N120R5XKSA1
IHW20N120R5XKSA1 CAD Models
IHW20N120R5XKSA1 Part Data Attributes:
|
IHW20N120R5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IHW20N120R5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 685 ns | |
Turn-on Time-Nom (ton) | 92 ns |