Part Details for IHW15N120E1XKSA1 by PennEngineering (PEM)
Overview of IHW15N120E1XKSA1 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHW15N120E1XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Trans IGBT Chip N-CH 1200V 30A 156W 3-Pin(3+Tab) TO-247 Tube | 437 |
|
$105.7800 / $114.7300 | Buy Now |