-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2938
|
Newark | Inductor, 0.47Uh, 20%, 134.8A, Radial Rohs Compliant: Yes |Vishay IHTH1500MZEBR47M5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$9.5200 / $11.8700 | Buy Now |
DISTI #
IHTH1500MZEBR47M5A
|
Avnet Americas | IHTH1500MZEBR47M5A (Alt: IHTH1500MZEBR47M5A) Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | 0 |
|
$9.7524 | Buy Now |
DISTI #
70-IHTH1500MZEBR47M5
|
Mouser Electronics | Power Inductors - Leaded .47uH 20% RoHS: Compliant | 0 |
|
$9.5200 / $11.8700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks | 0 |
|
$9.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHTH1500MZEBR47M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHTH1500MZEBR47M5A
Vishay Intertechnologies
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0002 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 3.61 mm | |
Lead Length | 9.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 38.1 mm | |
Package Length | 12.7 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 134.8 A | |
Self Resonance Frequency | 54.1 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |