IHSM7832RG6R8L
Description: General Purpose Inductor, 6.8uH, 15%, 1 Element, Ferrite-Core, SMD, 8432,

Overview of IHSM7832RG6R8L by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IHSM7832RG6R8L by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # IHSM7832RG6R8L
Avnet Americas IHSM-7832 6.8 15% RC4 - Tape and Reel (Alt: IHSM7832RG6R8L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $1.4459
  • 1,000 $1.4191
  • 2,000 $1.4030
  • 3,000 $1.3816
  • 4,000 $1.3602
  • 5,000 $1.3388
  • 50,000 $1.3066
$1.3066 / $1.4459 Buy Now
DISTI # 70-IHSM7832RG6R8L
Mouser Electronics Power Inductors - SMD 6.8uH 15% RoHS: Not Compliant 0
  • 1 $2.9500
  • 10 $2.5100
  • 100 $2.0000
  • 500 $1.9900
  • 2,500 $1.9700
$1.9700 / $2.9500 Order Now

CAD Models for IHSM7832RG6R8L by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IHSM7832RG6R8L by Vishay Intertechnologies

IHSM7832RG6R8L
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Case/Size Code
7832
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.028 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
7.24 mm
Package Length
19.81 mm
Package Style
SMT
Package Width
8.13 mm
Packing Method
TR, 13 Inch
Rated Current-Max
5.6 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
15%
Want to compare parts?
  1. IHSM7832RG6R8L
    Vishay Intertechnologies
    General Purpose Inductor, 6.8uH, 15%, 1 Element, Ferrite-Core, SMD, 8432,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHSM7832RG6R8L by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHSM7832RG6R8L by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IHSM7832RG6R8L would you like to use for your alert(s)?
  • Please alert me when IHSM7832RG6R8L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHSM7832RG6R8L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHSM7832RG6R8L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHSM7832RG6R8L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHSM7832RG6R8L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHSM7832RG6R8L by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: