Part Details for IHSM7832RG470L by Vishay Intertechnologies
Overview of IHSM7832RG470L by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHSM7832RG470L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C2794
|
Newark | Inductor, ferrite,47Uh,15+% Tol,15-% Tol,8432-Case |Vishay IHSM7832RG470L RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3000 / $2.9400 | Buy Now |
DISTI #
IHSM7832RG470L
|
Avnet Americas | IHSM-7832 47 15% RC4 - Tape and Reel (Alt: IHSM7832RG470L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3652 / $1.5107 | Buy Now |
DISTI #
70-IHSM7832RG470L
|
Mouser Electronics | Power Inductors - SMD 47uH 15% 7832 SMT Pkg. RoHS: Not Compliant | 0 |
|
$2.3600 | Order Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 15%, 1 ELEMENT, FERRITE-CORE, SMD, 8432 | 800 |
|
$2.3760 / $4.3200 | Buy Now |
DISTI #
IHSM7832RG470L
|
TTI | Power Inductors - SMD 47uH 15% 7832 SMT Pkg. Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.2800 / $2.5100 | Buy Now |
Part Details for IHSM7832RG470L
IHSM7832RG470L CAD Models
IHSM7832RG470L Part Data Attributes
|
IHSM7832RG470L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM7832RG470L
Vishay Intertechnologies
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 8432,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 7832 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 19.81 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for IHSM7832RG470L
This table gives cross-reference parts and alternative options found for IHSM7832RG470L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM7832RG470L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHSM7832PJ470L | General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 8432, | Vishay Intertechnologies | IHSM7832RG470L vs IHSM7832PJ470L |
IHSM7832EB470L | General Fixed Inductor, 1 ELEMENT, 47 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IHSM7832RG470L vs IHSM7832EB470L |
IHSM7832PJ470L | General Fixed Inductor, 1 ELEMENT, 47 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IHSM7832RG470L vs IHSM7832PJ470L |
IHSM7832RG470L | General Fixed Inductor, 1 ELEMENT, 47 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | Vishay Dale | IHSM7832RG470L vs IHSM7832RG470L |