Part Details for IHSM7832PJ183L by Vishay Intertechnologies
Results Overview of IHSM7832PJ183L by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHSM7832PJ183L Information
IHSM7832PJ183L by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IHSM7832PJ183L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H0668
|
Newark | Inductor, Shielded, 18Mh, 50Ma, Smd, Inductance:18Mh, Rms Current (Irms):110Ma, Inductor Construc... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $3.7200 | Buy Now |
DISTI #
IHSM7832PJ183L
|
Avnet Americas | IHSM-7832 18K 15% P09 - Bulk (Alt: IHSM7832PJ183L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7379 / $2.9887 | Buy Now |
DISTI #
70-IHSM7832PJ183L
|
Mouser Electronics | Power Inductors - SMD IHSM-7832 18K 15% P09 RoHS: Not Compliant | 0 |
|
$2.9500 / $5.2800 | Order Now |
Part Details for IHSM7832PJ183L
IHSM7832PJ183L CAD Models
IHSM7832PJ183L Part Data Attributes
|
IHSM7832PJ183L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM7832PJ183L
Vishay Intertechnologies
General Purpose Inductor, 18000uH, 15%, 1 Element, Ferrite-Core, SMD, 8432,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 7832 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 44.1 Ω | |
Inductance-Nom (L) | 18000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 19.81 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for IHSM7832PJ183L
This table gives cross-reference parts and alternative options found for IHSM7832PJ183L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM7832PJ183L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHSM7832RG183L | Vishay Intertechnologies | $1.6408 | General Purpose Inductor, 18000uH, 15%, 1 Element, Ferrite-Core, SMD, 8432, | IHSM7832PJ183L vs IHSM7832RG183L |
IHSM7832RG183L | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 18000 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | IHSM7832PJ183L vs IHSM7832RG183L |