Part Details for IHSM5832PJ220L by Vishay Dale
Overview of IHSM5832PJ220L by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Automotive
Price & Stock for IHSM5832PJ220L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHSM5832PJ220L-ND
|
DigiKey | FIXED IND 22UH 2.8A 120 MOHM SMD Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7997 | Buy Now |
Part Details for IHSM5832PJ220L
IHSM5832PJ220L CAD Models
IHSM5832PJ220L Part Data Attributes
|
IHSM5832PJ220L
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHSM5832PJ220L
Vishay Dale
General Fixed Inductor, IND,FERRITE,22UH,15% +TOL,15% -TOL,5832 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 6432 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 6432 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 16.26 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | Bulk | |
Rated Current-Max | 2.8 A | |
Tolerance | 15% |
Alternate Parts for IHSM5832PJ220L
This table gives cross-reference parts and alternative options found for IHSM5832PJ220L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM5832PJ220L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHSM5832PJ220L | General Purpose Inductor, 22uH, 15%, Ferrite-Core, 6432, | Vishay Intertechnologies | IHSM5832PJ220L vs IHSM5832PJ220L |