Part Details for IHSM5832ER100L by Vishay Dale
Overview of IHSM5832ER100L by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Automotive
Price & Stock for IHSM5832ER100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1556-1-ND
|
DigiKey | FIXED IND 10UH 4.3A 53 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
322 In Stock |
|
$2.4226 / $4.7600 | Buy Now |
DISTI #
71516595
|
RS | Inductor, IHSM-5832 10 15% ER e3 | Vishay Dale IHSM5832ER100L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $1.6500 | RFQ |
Part Details for IHSM5832ER100L
IHSM5832ER100L CAD Models
IHSM5832ER100L Part Data Attributes:
|
IHSM5832ER100L
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHSM5832ER100L
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 5832, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 5832 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5832 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.053 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 14.73 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | FLAME PROOF | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |